
SPDT snap-action limit switch featuring an adjustable top plunger actuator. Rated for 5A at 250VAC and 28VDC, with a 1/10HP rating. Offers a mechanical life of 10 million cycles and operates within a temperature range of 0°C to 105°C. IP66 rated for water and dust resistance, with screw mounting and cable lead termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 914CE19-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | PLUNGER |
| Contact Plating | Silver |
| Contact Type | Snap Action |
| Current Rating | 5A |
| Depth | 16mm |
| Height | 75.36mm |
| Length | 40mm |
| Max Operating Temperature | 105°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Screw |
| Operating Force | 1200gf |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP66, Water Resistant, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 914CE |
| Switch Function | On-Mom |
| Termination | Cable Leads |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 28V |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 914CE19-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
