
This Honeywell 914CE19-9 switch is a chassis mount, SPDT on-mom switch with a maximum operating force of 1200gf and a voltage rating of 240V AC and 28V DC. It has a mechanical life of 10 million cycles and is rated for use in temperatures between 0°C and 105°C. The switch is packaged in bulk and is compliant with IP66, water-resistant, and dust-tight ratings. It is also RoHS compliant.
Honeywell 914CE19-9 technical specifications.
| Depth | 16mm |
| Height | 75.36mm |
| Length | 40.01mm |
| Max Operating Temperature | 105°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Screw |
| Operating Force | 1200gf |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP66, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | 914CE |
| Switch Function | On-Mom |
| Termination | Cable Leads |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 914CE19-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
