
SPDT limit switch with roller plunger actuator, featuring screw mounting and cable termination. Rated for 5A at 250VAC and 1/10HP, with a DC rating of 28V. Offers a mechanical life of 10 million cycles and operates within a temperature range of 0°C to 105°C. IP66 rated for water and dust resistance, with UL, CSA, and CE approvals.
Honeywell 914CE2-12 technical specifications.
| Approvals | UL, CSA, CE |
| Current Rating | 3A |
| Depth | 16mm |
| Height | 67.01mm |
| Length | 40.01mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 118N |
| Operating Position | 1.122inch |
| Orientation | Straight |
| Overtravel | 30mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.02inch |
| Ratings | IP66, Water Resistant, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 914CE |
| Switch Function | On-Mom |
| Termination | Cable |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 914CE2-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
