Snap Acting/Limit Switch
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 914CE2-33N37 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 914CE2-33N37 technical specifications.
| Contact Type | Snap Action |
| Current Rating | 5A |
| Depth | 16mm |
| Length | 40mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Chassis Mount, Chassis |
| Operating Force | 2300gf |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | 914CE |
| Switch Function | On-Mom |
| Termination | Cable Leads |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Width | 44mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 914CE2-33N37 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.