Switch Limit N.O./N.C. SPDT Top Roller Plunger Screw Mount 5A 250VAC 28VDC 1/10HP 17.8N Linear Cable
Checking distributor stock and pricing after the page loads.
Honeywell 914CE2-3C technical specifications.
| Type | Enclosed |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Top Roller Plunger |
| Max Current Rating | 5@250VAC@(UL/CSA)A |
| Max AC Voltage Rating | 250@(UL/CSA)V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 1/10HP@(UL/CSA) |
| Termination Style | Cable |
| Device Type | Linear |
| Operating Force | 17.8N |
| Maximum Pre-Travel | 1.8mm |
| Minimum Over-Travel | 3mm |
| Mounting | Screw Mount |
| Min Operating Temperature | 2°C |
| Max Operating Temperature | 71°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |