
The 914CE2-3K screw mount limit switch from Honeywell features a maximum operating temperature of 71°C and a mechanical life of 10000000 cycles. It has a maximum voltage rating of 28V and is approved by UL, CSA, and CE. The switch is designed for screw mount applications and has a throw configuration of SPDT.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 914CE2-3K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 914CE2-3K technical specifications.
| Approvals | UL, CSA, CE |
| Depth | 16mm |
| Height | 67mm |
| Length | 40.1mm |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | 2°C |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 10000000Cycles |
| Mount | Screw |
| Operating Force | 22.3N |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Termination | Cable |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 914CE2-3K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
