
SPDT snap-action limit switch with a top roller plunger and screw mounting. Features silver contacts, a 5A current rating, and 250VAC/28VDC voltage ratings. Rated IP66 and IP68 for water and dust resistance, with a mechanical life of 10 million cycles. Operating force is 118N, with 30mm overtravel and 0.02-inch pretravel. Approvals include UL, CSA, IEC, and CE.
Checking distributor stock and pricing after the page loads.
Honeywell 914CE2-6 technical specifications.
| Approvals | UL, CSA, IEC, CE |
| Contact Plating | Silver |
| Contact Type | Snap Action |
| Current Rating | 5A |
| Depth | 16mm |
| Height | 67.01mm |
| Lead Free | Lead Free |
| Length | 40.01mm |
| Max Operating Temperature | 105°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | 0°C |
| Mount | Chassis Mount, Brackets, Screw |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Operating Force | 118N |
| Orientation | Straight |
| Overtravel | 30mm |
| Packaging | Bulk |
| Pretravel | 0.02inch |
| Ratings | IP66, Water Resistant, Dust Tight, IP68 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 914CE |
| Switch Function | On-Mom |
| Termination | Cable |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 28V |
| Width | 16mm |
| RoHS | Compliant |