
SPDT momentary snap acting switch with gold contacts, rated for 1A at 250VAC and 30VDC. Features a steel roller actuator, wire termination, and panel mount design. Offers a mechanical life of 10 million cycles and IP66 rating for water and dust resistance. Operating temperature range is 0°C to 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 914CE2-6G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, CE |
| Contact Material | Gold |
| Current Rating | 1A |
| Depth | 16mm |
| Height | 67.01mm |
| Length | 40.01mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 118N |
| Orientation | Straight |
| Overtravel | 30mm |
| Packaging | Bulk |
| Pretravel | 0.02inch |
| Ratings | IP66, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | 914CE |
| Switch Function | On-Mom |
| Termination | Cable |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 914CE2-6G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
