The Honeywell 914CE2-6K is a screw mount limit switch with a snap action contact type and a maximum operating temperature of 105°C. It has a current rating of 5A and a voltage rating of 250V AC and 28V DC. The switch is rated for IP66 and is RoHS compliant. It has a throw configuration of SPDT and an operating force of 11.8N.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 914CE2-6K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 914CE2-6K technical specifications.
| Actuator Type | TOP ROLLER PLUNGER |
| Contact Type | Snap Action |
| Current Rating | 5A |
| Depth | 16mm |
| Length | 40mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Operating Force | 11.8N |
| Ratings | IP66 |
| RoHS Compliant | Yes |
| Series | 914CE |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 28V |
| Width | 44mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 914CE2-6K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.