Honeywell 914CE2-6KV technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Termination Type | WIRE |
| Manufacturer Series | 914CE |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Honeywell 914CE2-6KV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.