
This limit switch features a top roller plunger actuator style and a straight body orientation. It has a panel mount/screw mount termination style and a maximum operating temperature of 70°C. The switch configuration is N.O./N.C. with a SPDT pole throw configuration. It has a mechanical life of 10,000,000 cycles and an operating force of 11.8N. The switch is enclosed and has a product length of 55mm, depth of 16mm, and height of 81mm.
Honeywell 914CE2-9A technical specifications.
| Actuator Style | Top Roller Plunger |
| Termination Style | Cable |
| Mounting | Panel Mount/Screw Mount |
| Body Orientation | Straight |
| Product Length (mm) | 55 |
| Product Depth (mm) | 16 |
| Product Height (mm) | 81 |
| Type | Enclosed |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Mechanical Life | 10000000Cycles |
| Device Type | Linear |
| Operating Force | 11.8N |
| Release Force | 4.4N |
| Maximum Pre-Travel | 1mm |
| Minimum Over-Travel | 3mm |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 1SY54 |
| EU RoHS | Yes |
| HTS Code | 8536509055 |
| Schedule B | 8536509055 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Honeywell 914CE2-9A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.