
SPDT momentary snap acting/limit switch with a 1A current rating at 125V AC and 30V DC. Features gold contact material, wire termination, and a steel roller actuator for panel mounting. Rated IP66 for water resistance and dust tightness, this switch operates between 0°C and 105°C with a mechanical life of 10,000,000 cycles. Approvals include UL, CSA, and CE, with RoHS compliance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 914CE2-9G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 914CE2-9G technical specifications.
| Approvals | UL, CSA, CE |
| Contact Material | Gold |
| Current Rating | 1A |
| Depth | 16mm |
| Height | 67.01mm |
| Length | 40.01mm |
| Max Operating Temperature | 105°C |
| Max Voltage Rating (AC) | 125V |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | 0°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 118N |
| Orientation | Straight |
| Overtravel | 30mm |
| Packaging | Bulk |
| Pretravel | 0.02inch |
| Ratings | IP66, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | 914CE |
| Switch Function | On-Mom |
| Termination | Cable |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 914CE2-9G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
