SPDT momentary snap action switch with connector termination. Features an iron roller plunger actuator for panel mounting. Rated for 125V AC and 30V DC, with a mechanical life of 10,000,000 cycles. Operates within a temperature range of 0°C to 105°C and boasts IP66, water-resistant, and dust-tight ratings. Dimensions include a 40mm length, 44mm width, and 16mm depth.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 914CE2-AGQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 914CE2-AGQ technical specifications.
| Contact Type | Snap Action |
| Depth | 16mm |
| Length | 40mm |
| Max Operating Temperature | 105°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | 0°C |
| Mount | Chassis Mount |
| Operating Force | 1200gf |
| Packaging | Bulk |
| Ratings | IP66, Water Resistant, Dust Tight |
| RoHS Compliant | No |
| Series | 914CE |
| Switch Function | On-Mom |
| Termination | Connector |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 44mm |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 914CE2-AGQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.