
SPDT limit switch featuring a top roller plunger actuator and screw mounting. Rated for 3A at 125VAC, this switch offers a mechanical life of 10,000,000 cycles and operates within a temperature range of 0°C to 105°C. Key specifications include a 11.8N operating force, 0.071-inch pretravel, and 0.118-inch overtravel. Approvals include UL, CSA, and CE, with IP66, water-resistant, and dust-tight ratings.
Honeywell 914CE2-KQ technical specifications.
| Approvals | UL, CSA, CE |
| Current Rating | 3A |
| Depth | 16mm |
| Differential Travel | 0.004inch |
| Height | 67mm |
| Length | 40.1mm |
| Max Operating Temperature | 105°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | 0°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 11.8N |
| Operating Position | 1.122inch |
| Orientation | Straight |
| Overtravel | 0.118inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.071inch |
| Ratings | IP66, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | 914CE |
| Switch Function | On-Mom |
| Termination | Connector |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 914CE2-KQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
