
SPDT snap-action limit switch featuring a top roller plunger actuator. Rated for 5A at 250VAC and 28VDC, with a mechanical life of 10 million cycles. Offers IP66 and IP68 ratings for water and dust resistance. Chassis mountable via screw or brackets, with a linear connector termination. Operating force is 118N, with 30mm overtravel and 0.02-inch pretravel. Silver contact plating and lead-free construction.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 914CE2-Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | TOP ROLLER PLUNGER |
| Approvals | UL, CSA, IEC, CE |
| Contact Plating | Silver |
| Contact Type | Snap Action |
| Current Rating | 5A |
| Depth | 16mm |
| Height | 67.01mm |
| Lead Free | Lead Free |
| Length | 40.01mm |
| Max Operating Temperature | 105°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | 0°C |
| Mount | Chassis Mount, Screw, Brackets |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Operating Force | 118N |
| Orientation | Straight |
| Overtravel | 30mm |
| Packaging | Bulk |
| Pretravel | 0.02inch |
| Ratings | IP66, Water Resistant, Dust Tight, IP68 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 914CE |
| Switch Function | On-Mom |
| Termination | Connector |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 914CE2-Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
