SPDT limit switch featuring a top roller plunger actuator and screw mounting. This snap-action switch offers a 3A at 125VAC current rating, with a maximum rating of 5A. It boasts a mechanical life of 10 million cycles and operates within a temperature range of 0°C to 105°C. The switch is IP66 rated for water and dust resistance, with a linear connector termination.
Sign in to ask questions about the Honeywell 914CE2-Q1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 914CE2-Q1 technical specifications.
| Actuator Type | TOP ROLLER PLUNGER |
| Contact Plating | Silver |
| Contact Type | Snap Action |
| Current Rating | 3A |
| Depth | 44mm |
| Length | 40mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 105°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | 0°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 118N |
| Orientation | Straight |
| Overtravel | 30mm |
| Packaging | Bulk |
| Pretravel | 0.02inch |
| Ratings | IP66, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 914CE |
| Switch Function | On-Mom |
| Termination | Connector |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 914CE2-Q1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
