MICRO SWITCH 914CE Series Compact Precision Limit Switches, Wobble - Spring Wire, 1NC 1NO SPDT Snap Action, 12 foot...
Checking distributor stock and pricing after the page loads.
| Contact Material | Gold |
| Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Overtravel | 30mm |
| Pretravel | 0.02inch |
| Ratings | IP66 |
| RoHS Compliant | Yes |
| Series | 914CE |
| Termination | Cable |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |