Honeywell 914CE20-12GL1 technical specifications.
| Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Overtravel | 30mm |
| Pretravel | 0.02inch |
| Ratings | IP66 |
| RoHS Compliant | Yes |
| Series | 914CE |
| Termination | Cable |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 914CE20-12GL1 to view detailed technical specifications.
No datasheet is available for this part.