
The 914CE Series SPDT On-Mom Switch is a general-purpose switch with a current rating of 5A and a DC rated voltage of 28V. It features a chassis mount with screw termination and is rated for operation up to 105°C. The switch is also compliant with RoHS regulations and has IP66, water-resistant, and dust-tight ratings. It is available in bulk packaging and has a mechanical life of 10 million cycles.
Honeywell 914CE20-6 technical specifications.
| Approvals | UL, CSA, CE |
| Current Rating | 5A |
| Depth | 16mm |
| Height | 270.99mm |
| Length | 40.01mm |
| Max Operating Temperature | 105°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Screw |
| Orientation | Straight |
| Overtravel | 30mm |
| Packaging | Bulk |
| Pretravel | 0.02inch |
| Ratings | IP66, Water Resistant, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 914CE |
| Switch Function | On-Mom |
| Termination | Cable |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 914CE20-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
