
SPDT snap-action limit switch with 5A, 250VAC rating and 1/10HP capability. Features a rotary cable termination, wobble screw mount, and straight orientation. Operates within a temperature range of 0°C to 105°C with a mechanical life of 10,000,000 cycles. Rated IP66 for water and dust resistance, with UL, CSA, and CE approvals. RoHS compliant.
Honeywell 914CE20-9 technical specifications.
| Approvals | UL, CSA, CE |
| Contact Type | Snap Action |
| Current Rating | 5A |
| Depth | 16mm |
| Height | 270.99mm |
| Length | 40.01mm |
| Max Operating Temperature | 105°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Screw |
| Orientation | Straight |
| Overtravel | 30mm |
| Packaging | Bulk |
| Pretravel | 0.02inch |
| Ratings | IP66, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | 914CE |
| Switch Function | On-Mom |
| Termination | Cable |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 28V |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 914CE20-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
