Honeywell 914CE20-N77 technical specifications.
| Contact Type | Snap Action |
| Depth | 16mm |
| Length | 40mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| RoHS Compliant | Yes |
| Throw Configuration | SPDT |
| Width | 44mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 914CE20-N77 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.