
SPDT momentary snap action switch featuring a steel plunger actuator with a 4.8mm pretravel and 30mm overtravel. Rated for 5A at 250V AC and 28V DC, this panel-mount switch offers a mechanical life of 10,000,000 cycles. It operates within a temperature range of 0°C to 105°C and boasts IP66, water-resistant, and dust-tight ratings. Approvals include UL, CSA, and CE, with RoHS compliance.
Honeywell 914CE27-3 technical specifications.
| Actuator Type | PLUNGER |
| Approvals | UL, CSA, CE |
| Contact Type | Snap Action |
| Current Rating | 5A |
| Depth | 16mm |
| Height | 67.18mm |
| Length | 40.01mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 10000000Cycles |
| Mount | Panel, Screw |
| Operating Force | 118N |
| Orientation | Straight |
| Overtravel | 30mm |
| Packaging | Bulk |
| Pretravel | 0.02inch |
| Ratings | IP66, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | 914CE |
| Switch Function | On-Mom |
| Termination | Cable |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 28V |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 914CE27-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
