
This Honeywell 914CE28-18 limit switch features a current rating of 3A and can operate at temperatures between 0°C and 105°C. It has a mechanical life of 10 million cycles and is rated for use with a DC voltage of 28V. The switch is panel mount and has a throw configuration of SPDT. It is also RoHS compliant and has an IP66 rating for water resistance and dust tightness.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 914CE28-18 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 3A |
| Max Operating Temperature | 105°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Operating Force | 118N |
| Operating Position | 1.673inch |
| Overtravel | 30mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.02inch |
| Ratings | IP66, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | 914CE |
| Switch Function | On-Mom |
| Termination | Cable |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 914CE28-18 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.