
SPDT snap acting switch featuring a momentary action and a steel roller actuator. Rated for 3A at 250V AC, with a DC rating of 28V. Offers a mechanical life of 10,000,000 cycles and operates within a temperature range of 0°C to 105°C. IP66 rated for water resistance and dust tightness, with silver contact plating. Panel mountable via threaded body and screw terminals, with a 4.8mm wire terminal.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 914CE28-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, CE |
| Contact Plating | Silver |
| Current Rating | 3A |
| Depth | 16mm |
| Height | 81mm |
| Length | 40.01mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 10000000Cycles |
| Mount | Panel, Screw |
| Operating Force | 118N |
| Operating Position | 1.673inch |
| Orientation | Straight |
| Overtravel | 30mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.02inch |
| Ratings | IP66, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | 914CE |
| Switch Function | On-Mom |
| Termination | Cable |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 914CE28-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
