
SPDT momentary snap action switch with connector termination, rated for 3A at 250V AC. Features a steel roller actuator for panel mounting with a threaded body. Operates within a temperature range of 0°C to 105°C and offers IP66 protection against dust and water. Mechanical life of 10,000,000 cycles, with UL, CSA, and CE approvals.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 914CE29-Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, CE |
| Contact Type | Snap Action |
| Current Rating | 3A |
| Depth | 16mm |
| Height | 81mm |
| Length | 40.01mm |
| Max Operating Temperature | 105°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | 0°C |
| Mount | Panel, Screw |
| Operating Force | 118N |
| Operating Position | 1.673inch |
| Orientation | Straight |
| Overtravel | 30mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.02inch |
| Ratings | IP66, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | 914CE |
| Switch Function | On-Mom |
| Termination | Connector |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 914CE29-Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
