
The 914CE3-12K switch is a basic and snap action switch with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a mechanical life of 10,000,000 cycles and is approved by UL and CSA. The switch is designed for screw mount and has a termination type of cable. It is RoHS compliant and has a throw configuration of SPDT.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 914CE3-12K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 914CE3-12K technical specifications.
| Approvals | UL, CSA |
| Depth | 16mm |
| Height | 67mm |
| Length | 40mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 10000000Cycles |
| Mount | Screw |
| Operating Force | 22.5N |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Termination | Cable |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 914CE3-12K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
