
Switch Limit N.O./N.C. SPDT Cross Roller Plunger Screw Mount 5A 250VAC 1/10HP 12N Linear Cable Automotive
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 914CE3-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 914CE3-6 technical specifications.
| Actuator Style | Cross Roller Plunger |
| Termination Style | Cable |
| Mounting | Screw Mount |
| Body Orientation | Straight |
| Product Length (mm) | 40 |
| Product Depth (mm) | 16 |
| Product Height (mm) | 67 |
| Type | Enclosed |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Max Current Rating | 5@250VACA |
| Max AC Voltage Rating | 250V |
| Max Power Rating | 1/10HP |
| Mechanical Life | 10000000Cycles |
| Device Type | Linear |
| Operating Force | 12N |
| Release Force | 4.45N |
| Maximum Pre-Travel | 1.8mm |
| Minimum Over-Travel | 3mm |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 1SY54 |
| EU RoHS | Yes |
| HTS Code | 8536509055 |
| Schedule B | 8536509055 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Honeywell 914CE3-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.