
Switch Limit N.O./N.C. SPDT Cross Roller Plunger Screw Mount 5A 250VAC 1/10HP 11.8N Linear Cable Automotive
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 914CE3-6AK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 914CE3-6AK technical specifications.
| Approvals | UL, CSA |
| Depth | 16mm |
| Height | 67mm |
| Length | 40mm |
| Max Operating Temperature | 105°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | 0°C |
| Mount | Screw |
| Operating Force | 118N |
| Orientation | Straight |
| Overtravel | 30mm |
| Pretravel | 0.02inch |
| RoHS Compliant | Yes |
| Termination | Cable |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 914CE3-6AK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
