
SPDT snap-action limit switch with cross roller plunger, screw mount, and cable termination. Features a 5A current rating at 240VAC and 28VDC, with a 1/10HP rating. Offers 10,000,000 mechanical cycles and operates within a 0°C to 105°C temperature range. Rated IP66 and IP68 for water and dust resistance, this RoHS compliant component is suitable for automotive applications.
Honeywell 914CE3-9 technical specifications.
| Approvals | UL, CSA, IEC, CE |
| Contact Type | Snap Action |
| Current Rating | 5A |
| Depth | 16mm |
| Height | 67.01mm |
| Lead Free | Lead Free |
| Length | 40.01mm |
| Max Operating Temperature | 105°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | 0°C |
| Mount | Chassis Mount, Screw, Brackets |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Operating Force | 118N |
| Orientation | Straight |
| Overtravel | 30mm |
| Packaging | Bulk |
| Pretravel | 0.02inch |
| Ratings | IP66, Water Resistant, Dust Tight, IP68 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 914CE |
| Switch Function | On-Mom |
| Termination | Cable |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 28V |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 914CE3-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
