Honeywell 914CE3-Q1 technical specifications.
| Contact Type | Snap Action |
| Current Rating | 3A |
| Depth | 16mm |
| Length | 40mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 105°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | 0°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 118N |
| Orientation | Straight |
| Overtravel | 30mm |
| Packaging | Bulk |
| Pretravel | 0.02inch |
| Ratings | IP66, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | 914CE |
| Switch Function | On-Mom |
| Termination | Connector |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| Width | 44mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 914CE3-Q1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
