
This screw mount limit switch features a current rating of 5A and a voltage rating of 28V DC. It operates within a temperature range of 0°C to 105°C and is rated for use in environments with an IP66 rating. The switch has a throw configuration of SPDT and a termination type of cable. It is also RoHS compliant.
Honeywell 914CE31-3V technical specifications.
| Current Rating | 5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Mount | Screw |
| Operating Force | 175N |
| Overtravel | 30mm |
| Pretravel | 0.02inch |
| Ratings | IP66 |
| RoHS Compliant | Yes |
| Series | 914CE |
| Termination | Cable |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 914CE31-3V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
