
Switch Limit N.O./N.C. SPDT Top Roller Plunger Screw Mount 240VAC 17.5N Linear Wire Lead Automotive
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 914CE31-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 914CE31-6 technical specifications.
| Actuator Style | Top Roller Plunger |
| Termination Style | Wire Lead |
| Mounting | Screw Mount |
| Body Orientation | Straight |
| Type | Enclosed |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Max AC Voltage Rating | 240V |
| Mechanical Life | 10000000Cycles |
| Device Type | Linear |
| Operating Force | 17.5N |
| Release Force | 4.4N |
| Maximum Pre-Travel | 1mm |
| Minimum Over-Travel | 3mm |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 1SY54 |
| EU RoHS | Yes |
| HTS Code | 8536509055 |
| Schedule B | 8536509055 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Honeywell 914CE31-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.