
Snap Acting/Limit Switch, SPDT, Momentary, 4.8mm, Wire Terminal, Top Roller Plunger Actuator, Panel Mount
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 914CE31-9L1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 914CE31-9L1 technical specifications.
| Approvals | UL, CSA, CE |
| Current Rating | 3A |
| Max Operating Temperature | 105°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 118N |
| Operating Position | 1.354inch |
| Orientation | Straight |
| Overtravel | 30mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.02inch |
| Ratings | IP66, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | 914CE |
| Switch Function | On-Mom |
| Termination | Cable |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 914CE31-9L1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
