
SPDT snap action switch with momentary function, featuring a steel roller actuator and connector termination. Rated for 3A at 250V AC, this panel mount switch operates between 0°C and 105°C with a mechanical life of 10 million cycles. It offers IP66, water-resistant, and dust-tight ratings, with chassis and screw mounting options.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 914CE31-AQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 914CE31-AQ technical specifications.
| Approvals | UL, CSA, CE |
| Contact Type | Snap Action |
| Current Rating | 3A |
| Depth | 16mm |
| Height | 73mm |
| Length | 40.01mm |
| Max Operating Temperature | 105°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Screw |
| Operating Force | 175N |
| Operating Position | 1.354inch |
| Orientation | Straight |
| Overtravel | 30mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.02inch |
| Ratings | IP66, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | 914CE |
| Switch Function | On-Mom |
| Termination | Connector |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 914CE31-AQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
