
This general purpose SPDT switch is designed for chassis mount applications and features a current rating of 5A and a maximum operating temperature of 105°C. The switch is rated for a DC voltage of 28V and has an operating force of 175N. It is also RoHS compliant and features an IP66 rating for water resistance and dust tightness.
Checking distributor stock and pricing after the page loads.
| Current Rating | 5A |
| Max Operating Temperature | 105°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | 0°C |
| Mount | Chassis Mount |
| Operating Force | 175N |
| Overtravel | 30mm |
| Packaging | Bulk |
| Pretravel | 0.02inch |
| Ratings | IP66, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | 914CE |
| Switch Function | On-Mom |
| Termination | Cable |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |