
SPDT Limit Switch with a top pin plunger actuator, featuring snap action contacts and a 10A current rating at 300VAC/250VDC. This switch offers both normally open (N.O.) and normally closed (N.C.) configurations, with a mechanical life of 5,000,000 cycles and an electrical life of 500,000 cycles. It is designed for chassis or bracket mounting with screw terminals and includes 1m cable leads. Rated IP67 for waterproof and dust-tight operation, it functions within an operating temperature range of -25°C to 85°C. Approvals include CE, cULus, and CCC.
Honeywell 91MCE1-P1 technical specifications.
| Actuator Type | PLUNGER |
| Approvals | CE, cULus, CCC |
| Package/Case | 300 |
| Contact Type | Snap Action |
| Current Rating | 10A |
| Depth | 16.2mm |
| Electrical Life | 500000Cycles |
| Height | 59.8mm |
| Lead Length | 1m |
| Length | 30mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 5000000Cycles |
| Mount | Chassis Mount, Brackets, Screw |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Operating Force | 11N |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| Series | 91MCE |
| Termination | Cable Leads |
| Throw Configuration | DPST, SPDT |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 125V |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 91MCE1-P1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
