
SPDT limit switch featuring a top pin plunger actuator and connector termination. Rated for 10A at 300VAC and 250VDC, with a 3A contact current rating. Offers a 5N operating force and a 500,000-cycle electrical life. Chassis and screw mountable with IP67, waterproof, and dust-tight ratings. Approvals include CE, cULus, and CCC.
Sign in to ask questions about the Honeywell 91MCE1-SQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 91MCE1-SQ technical specifications.
| Actuator Type | PLUNGER |
| Approvals | CE, cULus, CCC |
| Package/Case | 300 |
| Contact Current Rating | 3A |
| Current Rating | 10A |
| Depth | 16.2mm |
| Electrical Life | 500000Cycles |
| Height | 59.8mm |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 300V |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 5N |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | 91MCE |
| Termination | Connector |
| Throw Configuration | DPST, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 125V |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 91MCE1-SQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
