
Snap action limit switch featuring a side rotary actuator with a fixed-length lever and metal roller. This 2-pole, 2-position switch offers direct opening contacts (1NO 1NC) and a DPST/SPDT throw configuration. Rated for 10A at 300V AC and 125V DC, it boasts an IP67 waterproof and dust-tight rating. The robust metal housing supports chassis, bracket, and screw mounting, with a 1-meter cable exiting from the side. Operating temperature range is -25°C to 85°C, with electrical and mechanical life ratings of 500,000 and 5,000,000 cycles respectively.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 91MCE16-P1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 91MCE16-P1 technical specifications.
| Actuator Type | Rotary |
| Approvals | CE, cULus, CCC |
| Package/Case | Metal |
| Contact Type | Snap Action |
| Current Rating | 10A |
| Depth | 35.4mm |
| Electrical Life | 500000Cycles |
| Height | 105.5mm |
| Length | 30mm |
| Max Operating Temperature | 85°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Brackets, Screw |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Operating Force | 11N |
| Orientation | Right Angle |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | 91MCE |
| Termination | Cable Leads |
| Throw Configuration | DPST, SPDT |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 125V |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 91MCE16-P1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
