
Snap action limit switch with a side rotary actuator, featuring a fixed-length lever and metal roller. This general-purpose switch offers 1NO 1NC contacts with direct opening, a 10A current rating, and 300V AC / 250V DC maximum voltage ratings. With IP67, waterproof, and dust-tight ratings, it provides robust performance in environments from -25°C to 85°C. Electrical and mechanical life cycles are rated at 500,000 and 5,000,000 respectively, with CE, cULus, and CCC approvals.
Honeywell 91MCE16-P1B technical specifications.
| Actuator Type | Rotary |
| Approvals | CE, cULus, CCC |
| Package/Case | Metal |
| Contact Type | Snap Action |
| Current Rating | 10A |
| Depth | 35.4mm |
| Electrical Life | 500000Cycles |
| Height | 105.5mm |
| Length | 30mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 5000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 11N |
| Orientation | Right Angle |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 91MCE |
| Termination | Cable Leads |
| Throw Configuration | DPST, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 125V |
| Width | 16.2mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 91MCE16-P1B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
