This DPST switch features a chassis mount design and is rated for 120V AC and 125V DC. It has a mechanical life of 5 million cycles and an electrical life of 500,000 cycles. The switch operates within a temperature range of -25°C to 85°C and meets IP67, waterproof, and dust-tight ratings.
Honeywell 91MCE16-P1BA technical specifications.
| Actuator Type | Rotary |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | 91MCE |
| Termination | Cable Leads |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 91MCE16-P1BA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.