Honeywell 91MCE16-P1BP technical specifications.
| Actuator Type | Rotary |
| Approvals | CE, cULus, CCC |
| Current Rating | 10A |
| Depth | 35.4mm |
| Electrical Life | 500000Cycles |
| Height | 105.5mm |
| Length | 30mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 5000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 11N |
| Orientation | Right Angle |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | 91MCE |
| Termination | Cable Leads |
| Throw Configuration | DPST, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 91MCE16-P1BP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
