
Switch Limit N.O./N.C. SPDT Side Rotary with Roller Cable 6A 300VAC 250VDC 11N Rotary Screw Mount
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 91MCE16-P1P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Rotary |
| Approvals | CE, cULus, CCC |
| Current Rating | 10A |
| Depth | 35.4mm |
| Electrical Life | 500000Cycles |
| Height | 105.5mm |
| Length | 30mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 5000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 11N |
| Orientation | Right Angle |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | 91MCE |
| Termination | Cable Leads |
| Throw Configuration | DPST, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 91MCE16-P1P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
