
SPDT side rotary limit switch with roller actuator, featuring screw mounting and connector termination. Offers 10A current rating, 300VAC/250VDC voltage rating, and 6A contact current rating. With an 11N operating force and IP67 rating, this switch provides 500,000 electrical and 5,000,000 mechanical life cycles. Operating temperature range is -25°C to 85°C, with CE, cULus, and CCC approvals.
Honeywell 91MCE16-PBQ technical specifications.
| Actuator Type | Rotary |
| Approvals | CE, cULus, CCC |
| Package/Case | 300 |
| Contact Current Rating | 3A |
| Current Rating | 10A |
| Depth | 35.4mm |
| Electrical Life | 500000Cycles |
| Height | 119mm |
| Length | 30mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 300V |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 5000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 11N |
| Orientation | Right Angle |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | 91MCE |
| Termination | Connector |
| Throw Configuration | DPST, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 125V |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 91MCE16-PBQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
