
General purpose snap-action switch featuring a side rotary actuator with a fixed-length lever and metal roller. Offers direct opening contacts with a 1NO 1NC configuration and a 4-pin M12 side-exit connector. Rated for 10A at 120V AC and 125V DC, with a maximum voltage rating of 300V AC and 250V DC. Achieves IP67, waterproof, and dust-tight ratings, with an electrical life of 500,000 cycles and a mechanical life of 5,000,000 cycles. Operating temperature range is -25°C to 85°C, with an operating force of 11N.
Honeywell 91MCE16-PQ technical specifications.
| Actuator Type | Rotary |
| Approvals | CE, cULus, CCC |
| Package/Case | 300 |
| Current Rating | 10A |
| Depth | 35.4mm |
| Electrical Life | 500000Cycles |
| Height | 105.5mm |
| Length | 57mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 5000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 11N |
| Orientation | Right Angle |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| Series | 91MCE |
| Termination | Connector |
| Throw Configuration | DPST, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 91MCE16-PQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
