Switch Limit N.O./N.C. SPDT Side Rotary with Roller Connector 6A 300VAC 250VDC 11N Rotary Screw Mount
Checking distributor stock and pricing after the page loads.
| Type | Compact |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Side Rotary with Roller |
| Max Current Rating | 6@120VACA |
| Max AC Voltage Rating | 300V |
| Max DC Voltage Rating | 250V |
| Electrical Life | 500000Cycles |
| Mechanical Life | 5000000Cycles |
| Termination Style | Connector |
| Device Type | Rotary |
| Operating Force | 11N |
| Minimum Insulation Resistance | >100MOhm |
| Operating Speed | 1m/s |
| Maximum Contact Resistance | <25mOhm |
| Mounting | Screw Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |