
General purpose limit switch featuring a side rotary actuator with a fixed length lever and metal roller. This switch offers 2 poles with a DPST/SPDT throw configuration and slow action contacts, providing 1 Normally Open and 1 Normally Closed circuit with direct opening break-before-make functionality. Rated for 10A at 300VAC and 125VDC, it boasts an IP67 waterproof and dust-tight rating, with a metal case and cable leads for termination. Operating across a temperature range of -25°C to 85°C, it has a mechanical life of 5,000,000 cycles and an electrical life of 500,000 cycles.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 91MCE16-S1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Rotary |
| Approvals | CE, cULus, CCC |
| Package/Case | Metal |
| Contact Type | Slow Action |
| Current Rating | 10A |
| Depth | 35.4mm |
| Electrical Life | 500000Cycles |
| Height | 105.5mm |
| Length | 30mm |
| Max Operating Temperature | 85°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw, Brackets |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Operating Force | 5N |
| Orientation | Right Angle |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | 91MCE |
| Termination | Cable Leads |
| Throw Configuration | DPST, SPDT |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 125V |
| Width | 16.2mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 91MCE16-S1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
