The 91MCE16-S1BP is a rotary actuator from Honeywell with a current rating of 10A and a maximum voltage rating of 250V DC. It operates within a temperature range of -25°C to 85°C and features a chassis mount with screw termination. This actuator is rated for 500,000 electrical cycles and 5,000,000 mechanical cycles. It meets IP67, waterproof, and dust-tight ratings and is packaged in bulk.
Honeywell 91MCE16-S1BP technical specifications.
| Actuator Type | Rotary |
| Approvals | CE, cULus, CCC |
| Current Rating | 10A |
| Depth | 35.4mm |
| Electrical Life | 500000Cycles |
| Height | 105.5mm |
| Length | 30mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 5000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 5N |
| Orientation | Right Angle |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | 91MCE |
| Termination | Cable Leads |
| Throw Configuration | DPST, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 91MCE16-S1BP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.