
Snap action limit switch featuring a top plunger actuator with boot seal for environmental protection. Offers 1NO 1NC direct opening contacts with a 10A current rating and 300VAC/250VDC voltage rating. Designed for robust operation with a mechanical life of 5,000,000 cycles and electrical life of 500,000 cycles. IP67 rated for waterproof and dust-tight performance, with a 1-meter cable for side exit termination. Approvals include CE, cULus, and CCC, with RoHS compliance.
Honeywell 91MCE18-P1 technical specifications.
| Actuator Type | PLUNGER |
| Approvals | CE, cULus, CCC |
| Package/Case | 300 |
| Contact Type | Snap Action |
| Current Rating | 10A |
| Depth | 16.2mm |
| Electrical Life | 500000Cycles |
| Height | 69.8mm |
| Lead Length | 1m |
| Length | 30mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 5000000Cycles |
| Mount | Chassis Mount, Screw, Brackets |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Operating Force | 11N |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 91MCE |
| Termination | Cable Leads |
| Throw Configuration | DPST, SPDT |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 125V |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 91MCE18-P1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
