
SPDT Limit Switch with top pin plunger actuator, featuring snap action contacts and cable lead termination. Rated for 10A at 300VAC and 250VDC, with a mechanical life of 5,000,000 cycles and electrical life of 500,000 cycles. Operating force is 11N, with a temperature range of -25°C to 85°C. IP67 rated for waterproof and dust-tight operation, with CE, cULus, and CCC approvals. Chassis mountable via screw terminals.
Honeywell 91MCE18-P1B technical specifications.
| Actuator Type | PLUNGER |
| Approvals | CE, cULus, CCC |
| Contact Type | Snap Action |
| Current Rating | 10A |
| Depth | 16.2mm |
| Electrical Life | 500000Cycles |
| Height | 69.8mm |
| Length | 30mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 5000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 11N |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | 91MCE |
| Termination | Cable Leads |
| Throw Configuration | DPST, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 125V |
| Width | 16.2mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 91MCE18-P1B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
