
General purpose limit switch featuring a top plunger actuator with a boot seal. This slow action, break-before-make switch offers 1 normally open and 1 normally closed contact configuration. Rated for 10A at 120V AC and 125V DC, it boasts an IP67 waterproof and dust-tight rating, with a mechanical life of 5,000,000 cycles. Approvals include CE, cULus, and CCC, with a temperature range of -25°C to 85°C. Termination is via 1-meter cable leads with side exit.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 91MCE18-S1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 91MCE18-S1 technical specifications.
| Actuator Type | TOP PLUNGER |
| Approvals | CE, cULus, CCC |
| Package/Case | 300 |
| Contact Type | Slow Action |
| Current Rating | 10A |
| Depth | 16.2mm |
| Electrical Life | 500000Cycles |
| Height | 69.8mm |
| Lead Length | 1m |
| Length | 30mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 5000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 5N |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 91MCE |
| Termination | Cable Leads |
| Throw Configuration | DPST, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 125V |
| Width | 16.2mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 91MCE18-S1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
